Part Details for 3RU21161HC0 by Siemens
Overview of 3RU21161HC0 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RU21161HC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1767
|
Newark | Thermal Overload Relay, 5.5A-8A, 690Vac Rohs Compliant: Yes |Siemens 3RU21161HC0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4300 / $84.1900 | Buy Now |
DISTI #
3473-3RU21161HC0-ND
|
DigiKey | OVERLOAD RELAY CL10 S00 5.5-8A S Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$99.5500 | Buy Now |
DISTI #
982-3RU21161HC0
|
Mouser Electronics | Industrial Relays OVERLOAD RELAY CL10 S00 5.5-8A SPRNG RoHS: Compliant | 0 |
|
$90.5900 / $98.6000 | Order Now |
DISTI #
71129081
|
RS | OVERLOAD RELAY CL10 S00 5.5-8A SPRNG | Siemens 3RU21161HC0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.4400 / $100.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.8200 / $116.4300 | Buy Now |