Part Details for 3RT69261BD00/3RT6926-1BD00 AC127V-240VDC150V-250V by Siemens
Overview of 3RT69261BD00/3RT6926-1BD00 AC127V-240VDC150V-250V by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 |
Price & Stock for 3RT69261BD00/3RT6926-1BD00 AC127V-240VDC150V-250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3RT69261BD00/3RT6926-1BD00 AC127V-240VDC150V-250V | 18 |
|
$7.0799 | Buy Now |