Part Details for 3RT6028-1BF40 DC110V 38A 1NO/1NC 3RT60281BF40 by Siemens
Overview of 3RT6028-1BF40 DC110V 38A 1NO/1NC 3RT60281BF40 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 38A 135Mohm To-3P |
Price & Stock for 3RT6028-1BF40 DC110V 38A 1NO/1NC 3RT60281BF40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3RT6028-1BF40 DC110V 38A 1NO/1NC 3RT60281BF40 | 3 |
|
$78.0615 | Buy Now |