Part Details for 3RT60271AF00/3RT6027-1AF00 AC110V 50HZ 32A 1NO/1NC by Siemens
Overview of 3RT60271AF00/3RT6027-1AF00 AC110V 50HZ 32A 1NO/1NC by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for 3RT60271AF00/3RT6027-1AF00 AC110V 50HZ 32A 1NO/1NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3RT60271AF00/3RT6027-1AF00 AC110V 50HZ 32A 1NO/1NC | 8 |
|
$27.7026 | Buy Now |