Part Details for 3RT50441BF40/3RT5044-1BF40 DC110V 65A by Siemens
Overview of 3RT50441BF40/3RT5044-1BF40 DC110V 65A by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70020SEHX/SAMPLE | Renesas Electronics Corporation | 40V, 65A Enhancement Mode GaN Power Transistor |
Price & Stock for 3RT50441BF40/3RT5044-1BF40 DC110V 65A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3RT50441BF40/3RT5044-1BF40 DC110V 65A | 4 |
|
$152.4226 | Buy Now |