Part Details for 3RT50351AG20/3RT5035-1AG20 AC110V 50/60HZ 40A by Siemens
Overview of 3RT50351AG20/3RT5035-1AG20 AC110V 50/60HZ 40A by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1067A-B | Analog Devices | LTC2450-1 16-bit 60Hz Delta Si | |
DC2230A-A | Analog Devices | LTM4636 Demo Board - 40A DC/DC | |
LTM4636IY#PBF | Analog Devices | 40A DC/DC µModule Reg |
Price & Stock for 3RT50351AG20/3RT5035-1AG20 AC110V 50/60HZ 40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3RT50351AG20/3RT5035-1AG20 AC110V 50/60HZ 40A | 26 |
|
$33.2961 | Buy Now |