Part Details for 3RT29445AB01 by Siemens
Overview of 3RT29445AB01 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT29445AB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT29445AB01-ND
|
DigiKey | COIL F. 3RT2.4, 24VAC 50HZ Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.0000 | Buy Now |
DISTI #
982-3RT29445AB01
|
Mouser Electronics | Contactor Accessories Coil f. 3RT2.4, 24VAC 50Hz RoHS: Compliant | 0 |
|
$120.2800 / $132.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.9700 / $122.9500 | Buy Now |