Part Details for 3RT23171BF40 by Siemens
Overview of 3RT23171BF40 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT23171BF40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT23171BF40-ND
|
DigiKey | CONTACTOR RES S00 20A 110VDC 4NO Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$128.7000 | Buy Now |
DISTI #
982-3RT23171BF40
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RES S00 20A 110VDC 4NO SCRW RoHS: Compliant | 0 |
|
$119.3700 / $127.6800 | Order Now |
DISTI #
71273907
|
RS | CONTACTOR RES S00 20A 110VDC 4NO SCRW | Siemens 3RT23171BF40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.9900 / $129.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.7100 / $162.9500 | Buy Now |