Part Details for 3RT20381NB30 by Siemens
Overview of 3RT20381NB30 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20381NB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20381NB30-ND
|
DigiKey | CONTACTOR S2 65A 20-33VUC SCREW Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$493.1500 | Buy Now |
DISTI #
982-3RT20381NB30
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S2 65A 20-33VUC SCREW 1NO/1NC RoHS: Compliant | 0 |
|
$425.6000 | Order Now |
DISTI #
70603468
|
RS | Sirius 3RT2038 3 Pole Contactor, 80 A, 37 kW, 20 - 33 V ac/dc Coil | Siemens 3RT20381NB30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$380.5200 / $422.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$616.5400 / $653.3700 | Buy Now |