Part Details for 3RT20371CL243MA0 by Siemens
Overview of 3RT20371CL243MA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20371CL243MA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20371CL243MA0-ND
|
DigiKey | CONTACTOR S2 65A 230VAC VARISTOR Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$445.7400 | Buy Now |
DISTI #
982-3RT20371CL243MA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S2 65A 230VAC VARISTOR 2NO/2NC RoHS: Compliant | 3 |
|
$382.2700 / $455.6700 | Buy Now |
DISTI #
71126617
|
RS | CONTACTOR S2 65A 230VAC VARISTOR 2NO/2NC | Siemens 3RT20371CL243MA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$402.0600 / $446.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$552.1400 / $585.1100 | Buy Now |