Part Details for 3RT20363AK60 by Siemens
Overview of 3RT20363AK60 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20363AK60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20363AK60-ND
|
DigiKey | CONTACTOR S2 50A 120VAC SPRING 1 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
13 In Stock |
|
$182.1198 / $229.1600 | Buy Now |
DISTI #
982-3RT20363AK60
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S2 50A 120VAC SPRING 1NO/1NC RoHS: Compliant | 5 |
|
$207.5400 / $229.1600 | Buy Now |
DISTI #
71126596
|
RS | Contactor S2 50A 120Vac Spring 1No/1Nc | Siemens 3RT20363AK60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$129.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$343.7100 / $363.0700 | Buy Now |