Part Details for 3RT20351AH04 by Siemens
Overview of 3RT20351AH04 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20351AH04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20351AH04-ND
|
DigiKey | CONTACTOR S2 40A 48VAC SCREW 2NO Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$292.2500 | Buy Now |
DISTI #
982-3RT20351AH04
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S2 40A 48VAC SCREW 2NO/2NC RoHS: Compliant | 0 |
|
$246.5400 / $253.4500 | Order Now |
DISTI #
71273674
|
RS | CONTACTOR S2 40A 48VAC SCREW 2NO/2NC | Siemens 3RT20351AH04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$216.7200 / $270.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$340.0900 / $359.9600 | Buy Now |