Part Details for 3RT20351AG20 by Siemens
Overview of 3RT20351AG20 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20351AG20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20351AG20-ND
|
DigiKey | CONTACTOR S2 40A 110VAC SCREW 1N Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$269.8600 | Buy Now |
DISTI #
982-3RT20351AG20
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S2 40A 110VAC SCREW 1NO/1NC RoHS: Compliant | 0 |
|
$206.7100 / $229.6900 | Order Now |
DISTI #
71126545
|
RS | CONTACTOR S2 40A 110VAC SCREW 1NO/1NC | Siemens 3RT20351AG20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.0500 / $272.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$318.8200 / $343.1400 | Buy Now |