Part Details for 3RT20282AP00 by Siemens
Overview of 3RT20282AP00 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20282AP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1743
|
Newark | Contactor, 3Pst-No, 230V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20282AP00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.3700 / $208.8300 | Buy Now |
DISTI #
3473-3RT20282AP00-ND
|
DigiKey | CONTACTOR S0 38A 230VAC 1NO/1NC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$241.4500 | Buy Now |
DISTI #
982-3RT20282AP00
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 38A 230VAC 1NO/1NC SPRG RoHS: Compliant | 0 |
|
$232.9400 / $241.4000 | Order Now |
DISTI #
71126530
|
RS | CONTACTOR S0 38A 230VAC 1NO/1NC SPRG | Siemens 3RT20282AP00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$195.0900 / $243.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$326.8800 / $352.1600 | Buy Now |
Part Details for 3RT20282AP00
3RT20282AP00 CAD Models
3RT20282AP00 Part Data Attributes
|
3RT20282AP00
Siemens
Buy Now
|
Compare Parts:
3RT20282AP00
Siemens
|
Samacsys Manufacturer | SIEMENS |