Part Details for 3RT20281AR60 by Siemens
Overview of 3RT20281AR60 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20281AR60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20281AR60-ND
|
DigiKey | CONTACTOR S0 38A 400VAC 1NO/1NC Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$288.5300 | Buy Now |
DISTI #
982-3RT20281AR60
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 38A 400VAC 1NO/1NC SCRW RoHS: Compliant | 0 |
|
$222.3600 / $247.0800 | Order Now |
DISTI #
71273609
|
RS | CONTACTOR S0 38A 400VAC 1NO/1NC SCRW | Siemens 3RT20281AR60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$270.0600 / $300.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$348.6800 / $368.3200 | Buy Now |