Part Details for 3RT20272FB40 by Siemens
Overview of 3RT20272FB40 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20272FB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20272FB40-ND
|
DigiKey | CONTACTOR S0 32A 24VDC 1NO/1NC S Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$360.0500 | Buy Now |
DISTI #
982-3RT20272FB40
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 32A 24VDC 1NO/1NC SPRG RoHS: Compliant | 0 |
|
$352.9100 / $360.0400 | Order Now |
DISTI #
71126505
|
RS | CONTACTOR S0 32A 24VDC 1NO/1NC SPRG | Siemens 3RT20272FB40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$330.5300 / $367.2500 | Buy Now |