Part Details for 3RT20271BB443MA0 by Siemens
Overview of 3RT20271BB443MA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20271BB443MA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20271BB443MA0-ND
|
DigiKey | CONTACTOR S0 32A 24VDC 2NO/2NC S Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
20 In Stock |
|
$314.3912 / $379.8100 | Buy Now |
DISTI #
982-3RT20271BB443MA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 32A 24VDC 2NO/2NC SCRW RoHS: Compliant | 1 |
|
$314.3900 / $364.5100 | Buy Now |
DISTI #
70239864
|
RS | Sirius 3Rt 3 Pole Contactor, 32 A, 15 Kw, 24 V Dc Coil | Siemens 3RT20271BB443MA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$346.5400 / $385.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$496.2100 / $525.8400 | Buy Now |