Part Details for 3RT20261AP00 by Siemens
Overview of 3RT20261AP00 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20261AP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1733
|
Newark | Contactor, 3Pst-No, 230V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20261AP00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8800 / $128.3200 | Buy Now |
DISTI #
3473-3RT20261AP00-ND
|
DigiKey | CONTACTOR S0 25A 230VAC 1NO/1NC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$125.9526 / $158.4900 | Buy Now |
DISTI #
982-3RT20261AP00
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 25A 230VAC 1NO/1NC SCRW RoHS: Compliant | 5 |
|
$126.8100 / $154.0000 | Buy Now |
DISTI #
70382788
|
RS | Sirius 3Rt2 3 Pole Contactor, 25 A, 11 Kw, 230 V Ac Coil | Siemens 3RT20261AP00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$124.4300 / $155.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$202.0400 / $217.0100 | Buy Now |