Part Details for 3RT2023-1AP00 by Siemens
Overview of 3RT2023-1AP00 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT2023-1AP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365836
|
Verical | 3RT2023-1AP00 Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$32.3680 / $36.8340 | Buy Now |
DISTI #
3RT2023-1AP00
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 230VAC, 9A Min Qty: 1 | 14 |
|
$25.6900 / $29.2300 | Buy Now |