Part Details for 3RT20181AD02 by Siemens
Overview of 3RT20181AD02 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20181AD02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20181AD02-ND
|
DigiKey | CONTACTOR S00 16A 42VAC 1NC SCRW Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$133.6500 | Buy Now |
DISTI #
982-3RT20181AD02
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 16A 42VAC 1NC SCRW RoHS: Compliant | 1 |
|
$121.8500 / $129.3700 | Buy Now |
DISTI #
71273212
|
RS | CONTACTOR S00 16A 42VAC 1NC SCRW | Siemens 3RT20181AD02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.8000 / $126.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.8100 / $179.1600 | Buy Now |