Part Details for 3RT20172VB42 by Siemens
Overview of 3RT20172VB42 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20172VB42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20172VB42-ND
|
DigiKey | COUPLNG RELAY S00 12A 24VDC 1NC Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$142.0700 | Buy Now |
DISTI #
982-3RT20172VB42
|
Mouser Electronics | Contactors - Electromechanical COUPLNG RELAY S00 12A 24VDC 1NC SPRG RoHS: Compliant | 0 |
|
$106.4100 / $129.2100 | Order Now |
DISTI #
71273188
|
RS | Couplng Relay S00 12A 24Vdc 1Nc Sprg | Siemens 3RT20172VB42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$108.3100 / $135.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.5900 / $179.5600 | Buy Now |