Part Details for 3RT20171BM42 by Siemens
Overview of 3RT20171BM42 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20171BM42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20171BM42-ND
|
DigiKey | CONTACTOR S00 12A 220VDC 1NC SCR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$120.7700 | Buy Now |
DISTI #
982-3RT20171BM42
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 12A 220VDC 1NC SCRW RoHS: Compliant | 0 |
|
$107.9000 / $114.8500 | Order Now |
DISTI #
71273098
|
RS | CONTACTOR S00 12A 220VDC 1NC SCRW | Siemens 3RT20171BM42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.0300 / $107.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.3600 / $152.9000 | Buy Now |