Part Details for 3RT20171BG42 by Siemens
Results Overview of 3RT20171BG42 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RT20171BG42 Information
3RT20171BG42 by Siemens is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 3RT20171BG42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20171BG42-ND
|
DigiKey | CONTACTOR S00 12A 125VDC 1NC SCR Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$137.8800 | Buy Now |
DISTI #
982-3RT20171BG42
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 12A 125VDC 1NC SCRW RoHS: Compliant | 0 |
|
$103.7200 / $124.4500 | Order Now |
DISTI #
71273096
|
RS | CONTACTOR S00 12A 125VDC 1NC SCRW | Siemens 3RT20171BG42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.4100 / $139.2600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$165.7800 / $173.4700 | Buy Now |