Part Details for 3RT20171BB443MA0 by Siemens
Overview of 3RT20171BB443MA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20171BB443MA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20171BB443MA0-ND
|
DigiKey | CONTACTOR S00 12A 24VDC 2NO/2NC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$130.7616 / $164.5400 | Buy Now |
DISTI #
982-3RT20171BB443MA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 12A 24VDC 2NO/2NC SCRW RoHS: Compliant | 4 |
|
$130.7600 / $162.2400 | Buy Now |
DISTI #
70239824
|
RS | Sirius 3Rt 3 Pole Contactor, 12 A, 5.5 Kw, 24 V Dc Coil | Siemens 3RT20171BB443MA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$124.3200 / $155.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.0700 / $222.9300 | Buy Now |