There are no models available for this part yet.
Overview of 3RT20151BM42 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RT20151BM42 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RT20151BM42-ND
|
DigiKey | CONTACTOR S00 7A 220VDC 1NC SCRW Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$93.0100 | Buy Now | |
DISTI #
982-3RT20151BM42
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 7A 220VDC 1NC SCRW RoHS: Compliant | 0 |
|
$84.5400 / $90.1500 | Order Now | |
DISTI #
71272849
|
RS | CONTACTOR S00 7A 220VDC 1NC SCRW | Siemens 3RT20151BM42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.2600 / $82.8200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.3800 / $133.4900 | Buy Now |