Part Details for 3RT2015-1BB41 by Siemens
Results Overview of 3RT2015-1BB41 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RT2015-1BB41 Information
3RT2015-1BB41 by Siemens is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3RT2015-1BB41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2828897
|
Farnell | CONTACTOR, 3PST-NO, 24V, PANEL/DINRAIL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 36 |
|
$63.7307 / $87.9000 | Buy Now |
DISTI #
3RT2015-1BB41
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 24VDC, 7A, 3RT20 Min Qty: 1 | 56 |
|
$23.6100 / $26.8700 | Buy Now |