Part Details for 3RT1054 - 1AF36 by Siemens
Overview of 3RT1054 - 1AF36 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT1054 - 1AF36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9631
|
Newark | Sirius 3Rt 3 Pole Contactor, 115 A, 55 Kw, 110 - 127V Ac/Dc Coil Rohs Compliant: Yes |Siemens 3RT1054 - 1AF36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,049.1900 | Buy Now |