Part Details for 3RQ31182AF01 by Siemens
Results Overview of 3RQ31182AF01 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RQ31182AF01 Information
3RQ31182AF01 by Siemens is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3RQ31182AF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RQ31182AF01-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 3A 230V Min Qty: 5 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$124.0780 | Buy Now |
DISTI #
982-3RQ31182AF01
|
Mouser Electronics | Industrial Relays CPLR W/RELAY OUT, PLGABLE, 230VAC/DC,1CO RoHS: Compliant | 0 |
|
$116.0000 / $120.2700 | Order Now |
DISTI #
71137163
|
RS | CPLR W/RELAY OUT, PLGABLE, 230VAC/DC,1CO | Siemens 3RQ31182AF01 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$122.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$102.8700 / $124.8400 | Buy Now |