Part Details for 3RQ30181AF00 by Siemens
Results Overview of 3RQ30181AF00 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RQ30181AF00 Information
3RQ30181AF00 by Siemens is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3RQ30181AF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RQ30181AF00-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 3A 230V Min Qty: 5 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$111.0440 | Buy Now |
DISTI #
982-3RQ30181AF00
|
Mouser Electronics | Industrial Relays CPLR W/RELAY OUT, 230VAC/DC, 1CO RoHS: Compliant | 0 |
|
$102.0900 / $111.0500 | Order Now |
DISTI #
71135825
|
RS | CPLR W/RELAY OUT 230VAC/DC 1CO | Siemens 3RQ30181AF00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$93.2800 / $116.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.0600 / $111.7300 | Buy Now |