Part Details for 3RP2555-1AW30 by Siemens
Results Overview of 3RP2555-1AW30 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RP2555-1AW30 Information
3RP2555-1AW30 by Siemens is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 3RP2555-1AW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RP2555-1AW30
|
TME | Timer, 0,05s÷100h, SPDT, 250VAC/3A, Usup: 12÷240VAC, 12÷240VDC Min Qty: 1 | 0 |
|
$115.8400 / $133.2100 | RFQ |
|
Vyrian | Relays | 3 |
|
RFQ |