Part Details for 3RP2540-2BW30 by Siemens
Overview of 3RP2540-2BW30 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3RP2540-2BW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RP2540-2BW30
|
TME | Timer, 0,05÷600s, DPDT, 250VAC/3A, Usup: 12÷240VAC, 12÷240VDC, IP20 Min Qty: 1 | 0 |
|
$125.4000 / $144.6900 | RFQ |