Part Details for 3RP075M-8 by YAGEO Corporation
Overview of 3RP075M-8 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RP075M-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3RP075M-8TR-ND
|
DigiKey | GDT 75V 20KA 3 POLE SMD Min Qty: 300 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0735 | Buy Now |
DISTI #
3RP075M-8
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 75VDC 20kA 3-Pin Surface Mount Bulk - Tape and Reel (Alt: 3RP075M-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-3RP075M-8
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 20kA 75V 3 Electrode SMD RoHS: Compliant | 0 |
|
$0.7280 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 | 0 |
|
$0.6680 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 75V ±20% SMT | 0 |
|
$0.9617 / $1.1060 | RFQ |
Part Details for 3RP075M-8
3RP075M-8 CAD Models
3RP075M-8 Part Data Attributes
|
3RP075M-8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
3RP075M-8
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-11-05 | |
JESD-30 Code | O-XXSS-N3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |