Part Details for 3RN2013-2BW30 by Siemens
Overview of 3RN2013-2BW30 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RN2013-2BW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9744
|
Newark | Motor Protection Relay, Dpdt, 3A, 240V Rohs Compliant: Yes |Siemens 3RN2013-2BW30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.1700 | Buy Now |
DISTI #
3RN2013-2BW30
|
TME | Temperature monitoring relay, temperature, 24÷240VAC, 24÷240VDC Min Qty: 1 | 0 |
|
$168.1400 / $190.9700 | RFQ |