Part Details for 3RN2012-1BW30 by Siemens
Overview of 3RN2012-1BW30 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RN2012-1BW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84419085
|
Verical | 3RN2012-1BW30 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$192.6120 | Buy Now |
DISTI #
3RN2012-1BW30
|
TME | Temperature monitoring relay, temperature, 24÷240VAC, 24÷240VDC Min Qty: 1 | 2 |
|
$132.8000 / $152.8700 | Buy Now |