Part Details for 3RM800L-8/B by YAGEO Corporation
Overview of 3RM800L-8/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RM800L-8/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3RM800L-8/B-ND
|
DigiKey | GDT 800V 10KA 3 POLE TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
500 In Stock |
|
$0.6702 / $1.4300 | Buy Now |
DISTI #
3RM800L-8/B
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 800VDC 10kA 3-Pin Radial Leaded Bulk - Boxed Product (Development Kits) (Alt: 3RM800L-8/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-3RM800L-8/B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 800V 3Electrode Leaded RoHS: Compliant | 0 |
|
$0.6740 / $1.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.6410 | Buy Now |
DISTI #
3RM800L-8/B
|
Avnet Abacus | (Alt: 3RM800L-8/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 800V ±20% THT | 0 |
|
$0.9028 / $1.0382 | RFQ |