Part Details for 3RM350L-8/B by YAGEO Corporation
Results Overview of 3RM350L-8/B by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RM350L-8/B Information
3RM350L-8/B by YAGEO Corporation is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 3RM350L-8/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3RM350L-8/B-ND
|
DigiKey | GDT 350V 10KA 3 POLE TH Min Qty: 100 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0613 | Buy Now |
DISTI #
3RM350L-8/B
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 350VDC 10kA 3-Pin Radial Leaded Bulk - Boxed Product (D... more RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-3RM350L-8/B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 350V 3Electrode Leaded RoHS: Compliant | 0 |
|
$0.9020 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box |
0 Box |
|
$0.6410 | Buy Now |
DISTI #
3RM350L-8/B
|
Avnet Abacus | (Alt: 3RM350L-8/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3RM350L-8/B
3RM350L-8/B CAD Models
3RM350L-8/B Part Data Attributes
|
3RM350L-8/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
3RM350L-8/B
YAGEO Corporation
Gas Discharge Tube Suppressor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |