Part Details for 3RM110L-6/B by YAGEO Corporation
Overview of 3RM110L-6/B by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RM110L-6/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RM110L-6/B
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 110VDC 10kA 3-Pin Radial Leaded Bulk - Bulk (Alt: 3RM110L-6/B) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |