Part Details for 3RM090L-8/B by YAGEO Corporation
Overview of 3RM090L-8/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RM090L-8/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7353
|
Newark | Gdt, 90V, 10Ka, 3 Terminal Through Hole, Product Range:3R-8 Series, Dc Breakover Voltage:90V, Gdt Case Style:3 Terminal Through Hole, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Yageo 3RM090L-8/B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9020 / $1.7400 | Buy Now |
DISTI #
13-3RM090L-8/B-ND
|
DigiKey | GDT 90V 10KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 23 Weeks Container: Tray |
420 In Stock |
|
$0.6763 / $1.7900 | Buy Now |
DISTI #
3RM090L-8/B
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 90VDC 10kA 3-Pin Radial Leaded Bulk - Boxed Product (Development Kits) (Alt: 3RM090L-8/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-3RM090L-8/B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 90V 3 Electrode Leaded RoHS: Compliant | 500 |
|
$0.6760 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.6410 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 10KA 90V ±20% THT | 0 |
|
$0.9201 / $1.0581 | RFQ |
Part Details for 3RM090L-8/B
3RM090L-8/B CAD Models
3RM090L-8/B Part Data Attributes
|
3RM090L-8/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
3RM090L-8/B
YAGEO Corporation
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | YAGEO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |