Part Details for 3RM090L-7 by BrightKing Inc
Overview of 3RM090L-7 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 3RM090L-7
3RM090L-7 CAD Models
3RM090L-7 Part Data Attributes
|
3RM090L-7
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
3RM090L-7
BrightKing Inc
Surge Protection Circuit, PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XXSS-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 3RM090L-7
This table gives cross-reference parts and alternative options found for 3RM090L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3RM090L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3RM090M-8 | Surge Protection Circuit, PACKAGE-3 | Pulse Electronics Corporation | 3RM090L-7 vs 3RM090M-8 |
3RM090L-8 | Surge Protection Circuit, PACKAGE-3 | Pulse Electronics Corporation | 3RM090L-7 vs 3RM090L-8 |
3RM090L-6 | Surge Protection Circuit, PACKAGE-3 | Pulse Electronics Corporation | 3RM090L-7 vs 3RM090L-6 |
3RM090M-6 | Surge Protection Circuit, PACKAGE-3 | Pulse Electronics Corporation | 3RM090L-7 vs 3RM090M-6 |
3RM090M-7 | Surge Protection Circuit, PACKAGE-3 | BrightKing Inc | 3RM090L-7 vs 3RM090M-7 |