3RM075M-8
Description: Surge Protection Circuit,

Overview of 3RM075M-8 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 3RM075M-8 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-3RM075M-8TR-ND
DigiKey GDT 75V 10KA 3 POLE SMD Min Qty: 300 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 300 $1.0462
$1.0462 Buy Now
DISTI # 3RM075M-8
Avnet Americas 3-Electrode Miniature Gas Discharge Tube 2pF 75VDC 10kA 3-Pin Surface Mount Bulk - Tape and Reel (Alt: 3RM075M-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-3RM075M-8
Mouser Electronics Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 10kA 75V 3 Electrode SMD RoHS: Compliant 0
  • 1 $1.9400
  • 10 $1.7500
  • 100 $1.2000
  • 300 $1.1700
  • 600 $0.9790
  • 900 $0.8410
  • 2,400 $0.8160
  • 4,800 $0.7990
  • 9,900 $0.7890
$0.7890 / $1.9400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 0
  • 3,000 $0.7240
$0.7240 Buy Now
Ozdisan Elektronik GAS DISCHARGE TUBE GDT 10KA 75V ±20% SMT 0
  • 1 $1.1491
  • 300 $1.0446
$1.0446 / $1.1491 RFQ

CAD Models for 3RM075M-8 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3RM075M-8 by YAGEO Corporation

3RM075M-8
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
15 Weeks
Date Of Intro
2018-11-05
JESD-30 Code
O-XXSS-N3
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
XSS
Package Shape
ROUND
Package Style
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
Surface Mount
YES
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Terminal Form
NO LEAD
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 3RM075M-8
    YAGEO Corporation
    Surge Protection Circuit,
    VS

Alternate Parts for 3RM075M-8

This table gives cross-reference parts and alternative options found for 3RM075M-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3RM075M-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3RM075M-8 Surge Protection Circuit, PACKAGE-3 Pulse Electronics Corporation 3RM075M-8 vs 3RM075M-8
Part Number Description Manufacturer Compare
3RM075M-6-F-TR Telecom Protection Circuit, Pulse Electronics Corporation 3RM075M-8 vs 3RM075M-6-F-TR
3RM075L-6-F Telecom Protection Circuit, Pulse Electronics Corporation 3RM075M-8 vs 3RM075L-6-F
3RM075M-8-F Telecom Protection Circuit, Pulse Electronics Corporation 3RM075M-8 vs 3RM075M-8-F
3RM075L-6 Surge Protection Circuit, YAGEO Corporation 3RM075M-8 vs 3RM075L-6
3RM075L-6-TR Telecom Protection Circuit, Pulse Electronics Corporation 3RM075M-8 vs 3RM075L-6-TR
3RM075L-6/B Surge Protection Circuit, Pulse Electronics Corporation 3RM075M-8 vs 3RM075L-6/B
3RM075L-8-F Telecom Protection Circuit, Pulse Electronics Corporation 3RM075M-8 vs 3RM075L-8-F
3RM075L-8/T Surge Protection Circuit, Pulse Electronics Corporation 3RM075M-8 vs 3RM075L-8/T
3RM075M-8-F-TR Telecom Protection Circuit, Pulse Electronics Corporation 3RM075M-8 vs 3RM075M-8-F-TR
3RM075L-8-F-TR Telecom Protection Circuit, Pulse Electronics Corporation 3RM075M-8 vs 3RM075L-8-F-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3RM075M-8 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3RM075M-8 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 3RM075M-8 would you like to use for your alert(s)?
  • Please alert me when 3RM075M-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3RM075M-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3RM075M-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3RM075M-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3RM075M-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3RM075M-8 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: