There are no models available for this part yet.
Overview of 3RL100M-6-SSS by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RL100M-6-SSS by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-3RL100M-6-SSSTR-ND
|
DigiKey | GDT 100V 5KA 3 POLE SMD Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5638 | Buy Now | |
DISTI #
3RL100M-6-SSS
|
Avnet Americas | 3 Electrodes Gas Discharge Tube 2pF 5kA 100V Solder 2-Pin Surface Mount T/R - Tape and Reel (Alt: 3RL100M-6-SSS) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-3RL100M-6-SSS
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT SMD 3R-6-SSS 110V+/-20% 5KA, Reel 13" RoHS: Compliant | 0 |
|
$0.4590 / $1.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 | 0 |
|
$0.4160 | Buy Now |