Part Details for 3RK1308-0BB00-0CP0 by Siemens
Overview of 3RK1308-0BB00-0CP0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CP04TLQ | Texas Instruments | 1.5 Gbps 4x4 LVDS Crosspoint Switch 32-WQFN -40 to 85 | |
DS90CP02SP/NOPB | Texas Instruments | 1.5 Gbps 2x2 LVDS Crosspoint Switch 28-UQFN -40 to 85 | |
SCAN90CP02SP/NOPB | Texas Instruments | 1.5 Gbps 2x2 LVDS Crosspoint Switch with Pre-Emphasis and IEEE 1149.6 28-UQFN -40 to 85 |
Price & Stock for 3RK1308-0BB00-0CP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RK1308-0BB00-0CP0
|
TME | Module: reversing motor starter, 0.25kW, 0.3÷1A, -25÷60°C, IP20 Min Qty: 1 | 0 |
|
$355.4100 | RFQ |