Part Details for 3RH22442BB40 by Siemens
Results Overview of 3RH22442BB40 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RH22442BB40 Information
3RH22442BB40 by Siemens is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 3RH22442BB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RH22442BB40-ND
|
DigiKey | CONTACTOR RELAY 4NO+4NC DC 24V S Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
19 In Stock |
|
$127.7740 / $155.6500 | Buy Now |
DISTI #
982-3RH22442BB40
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RELAY 4NO+4NC DC 24V SPRING RoHS: Compliant | 5 |
|
$127.7700 / $153.4500 | Buy Now |
DISTI #
71126740
|
RS | Contactor Relay 4No+4Nc Dc 24V Spring | Siemens 3RH22442BB40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$125.7700 / $157.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$194.1400 / $203.1400 | Buy Now |