Part Details for 3RH21311AP60 by Siemens
Overview of 3RH21311AP60 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RH21311AP60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RH21311AP60-ND
|
DigiKey | CONTACTOR RELAY 3NO+1NC AC 240V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$71.6444 / $93.9000 | Buy Now |
DISTI #
982-3RH21311AP60
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RELAY 3NO+1NC AC 240V SCREW RoHS: Compliant | 5 |
|
$71.6400 / $92.9500 | Buy Now |
DISTI #
70239994
|
RS | Sirius 3Rh 4 Pole Contactor, 10 A, 240 V Ac Coil | Siemens 3RH21311AP60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$79.0300 / $98.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.7000 / $129.2900 | Buy Now |