Part Details for 3RH2131-2AB00 by Siemens
Overview of 3RH2131-2AB00 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6KM-12A#B00 | Renesas Electronics Corporation | Thyristors, TO-220FN, /Tube | |
CR8KM-12A#B00 | Renesas Electronics Corporation | Thyristors, TO-220FN, /Tube | |
CR6PM-12A#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for 3RH2131-2AB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84435325
|
Verical | 3RH2131-2AB00 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$31.1080 / $35.3920 | Buy Now |
DISTI #
3RH2131-2AB00
|
TME | Contactor: 4-pole, NC + NO x3, 24VAC, 10A, 3RH20, spring clamps Min Qty: 1 | 2 |
|
$24.6800 / $28.0900 | Buy Now |