Part Details for 3RH2122-1AF00 by Siemens
Overview of 3RH2122-1AF00 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RH2122-1AF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363924
|
Verical | 3RH2122-1AF00 Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$32.0740 / $36.4980 | Buy Now |
DISTI #
3RH2122-1AF00
|
TME | Contactor: 4-pole, NC x2 + NO x2, 110VAC, 10A, 3RH20, -25÷60°C Min Qty: 1 | 22 |
|
$25.6200 / $29.1500 | Buy Now |