Part Details for 3RG10 by RPM Micro
Results Overview of 3RG10 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RG10 Information
3RG10 by RPM Micro is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 3RG10
3RG10 CAD Models
3RG10 Part Data Attributes
|
3RG10
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
3RG10
RPM Micro
Rectifier Diode, 1 Element, 3A, 1000V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 3RG10
This table gives cross-reference parts and alternative options found for 3RG10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3RG10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FRA3MF_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMAF, 2 PIN | 3RG10 vs FRA3MF_R1_00001 |
RS3MC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 3RG10 vs RS3MC-HF |
RS3MAF | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | 3RG10 vs RS3MAF |
G3MFF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 3RG10 vs G3MFF1 |
FR307/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | 3RG10 vs FR307/G |
FRA3MF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMAF, 2 PIN | 3RG10 vs FRA3MF_R2_00001 |
US3MB-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 3RG10 vs US3MB-HF |
G3MFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 3RG10 vs G3MFF3 |
US3MC-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 3RG10 vs US3MC-HF |
G3MFF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | 3RG10 vs G3MFF2 |