Part Details for 3RF29200FA080KH0 by Siemens
Overview of 3RF29200FA080KH0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF29200FA080KH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RF29200FA080KH0-ND
|
DigiKey | LOAD MONIT. BASE 20A 40C 24V DC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$323.1100 | Buy Now |
DISTI #
982-3RF29200FA080KH0
|
Mouser Electronics | Contactor Accessories LOAD MONIT. BASE 20A 40C 24V DC COV. CAP RoHS: Compliant | 0 |
|
$226.5600 / $235.1700 | Order Now |
DISTI #
71123958
|
RS | LOAD MONIT. BASE 20A 40C 24V DC COV. CAP | Siemens 3RF29200FA080KH0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$190.0200 / $237.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$204.2000 / $219.3300 | Buy Now |