Part Details for 3RF2420-1AB35 by Siemens
Overview of 3RF2420-1AB35 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RF2420-1AB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71123924
|
RS | SOLID-STATE CONTACTOR 3-PHASE 3RF2 | Siemens 3RF2420-1AB35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.1500 / $351.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$296.9100 / $319.5600 | Buy Now |
DISTI #
3RF2420-1AB35
|
TME | Relay: solid state, 20A, Uswitch: 48÷600VAC, 3-phase, 3RF24 Min Qty: 1 | 0 |
|
$143.5100 / $164.7800 | RFQ |