Part Details for 3RF2320-2AA06 (3RF2320-2AA06) by Siemens
Results Overview of 3RF2320-2AA06 (3RF2320-2AA06) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3RF2320-2AA06 (3RF2320-2AA06) Information
3RF2320-2AA06 (3RF2320-2AA06) by Siemens is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3RF2320-2AA06 (3RF2320-2AA06)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71123827
|
RS | 400/600V 22MM SSZP CON 20A SPRG 24VDC | Siemens 3RF2320-2AA06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$181.2500 / $226.5700 | Buy Now |